887-064-520-808

Heilind Number:EDA887-064-520-808
Manufacturer:EDAC
Manufacturer Number:887-064-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-520-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With two rows of 64 positions each, it offers ample connectivity for your applications. Crafted from copper alloy, the contacts provide efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise installation. Suitable for straight mounting orientation, this connector is versatile and easy to integrate into your design. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in a wide range of conditions. Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With two rows of 64 positions each, it offers ample connectivity for your applications. Crafted from copper alloy, the contacts provide efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise installation. Suitable for straight mounting orientation, this connector is versatile and easy to integrate into your design. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in a wide range of conditions.