887-064-520-812

Heilind Number:EDA887-064-520-812
Manufacturer:EDAC
Manufacturer Number:887-064-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-520-812

Detailed Description

Enhance your high-temperature PCB connections with this durable Black Card Edge Connector. Designed for reliability in demanding environments, it boasts a 3 A amperage rating and features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts offering a total of 64 positions, it ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Perfect for straight mounting orientation, this connector guarantees a seamless integration process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Explore our wide range of PCB connectors for more options.