887-064-521-201

Heilind Number:EDA887-064-521-201
Manufacturer:EDAC
Manufacturer Number:887-064-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-521-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it not only offers a secure connection but also ensures safety. Featuring two rows of 64 positions and a pitch of .156 inches, this connector facilitates high-density mounting with precision. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is paramount. Upgrade your connectivity solutions with this essential component.