887-064-521-203

Heilind Number:EDA887-064-521-203
Manufacturer:EDAC
Manufacturer Number:887-064-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-521-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its double-row configuration with 64 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, this connector is mountable in a straight orientation, providing seamless integration into your setup. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a versatile and durable solution for your connectivity needs. Trust in its superior quality and performance for your next project.