887-064-521-204

Heilind Number:EDA887-064-521-204
Manufacturer:EDAC
Manufacturer Number:887-064-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-521-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety in high-temperature environments. With two rows of copper alloy contacts, each pitch and row spacing carefully calculated for precision, it offers seamless integration into your circuit board setup. Boasting 64 positions and a straight mount orientation, it facilitates efficient data transfer in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for reliable and robust connections in your electronic projects. Elevate your connectivity game with this essential component.