887-064-521-212

Heilind Number:EDA887-064-521-212
Manufacturer:EDAC
Manufacturer Number:887-064-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-521-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its two rows and 64 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a temperature range of -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its quality and efficiency for seamless data transmission and power delivery.