887-064-521-803

Heilind Number:EDA887-064-521-803
Manufacturer:EDAC
Manufacturer Number:887-064-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-521-803

Detailed Description

Introducing our High Temp Card Edge Connector, a versatile solution for secure and efficient PCB connections. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Its copper alloy contacts ensure reliable conductivity, while the 2-row configuration and 64 positions offer ample connectivity options. Featuring a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment on your board. Whether for industrial or commercial applications, trust in this straight-mount connector for seamless board-to-board connections.