887-064-521-807

Heilind Number:EDA887-064-521-807
Manufacturer:EDAC
Manufacturer Number:887-064-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-521-807

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows with a total of 64 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is the perfect choice for efficient and secure board-to-board connections. Elevate your connectivity experience today.