887-064-521-808

Heilind Number:EDA887-064-521-808
Manufacturer:EDAC
Manufacturer Number:887-064-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-521-808

Detailed Description

Enhance connectivity in high-temperature environments with this Card Edge Connector, designed for optimal performance. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the Copper Alloy contact material guarantees efficient power transfer. With two rows and 64 positions, it offers ample connectivity options, perfect for complex PCB setups. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this high-temp connector.