887-064-521-812

Heilind Number:EDA887-064-521-812
Manufacturer:EDAC
Manufacturer Number:887-064-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-521-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector offers both durability and style. Its 64 positions, spread across two rows, provide ample connectivity options for your PCB needs. The connector is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring safety and reliability. Featuring copper alloy contact material, it guarantees efficient power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your connections today and experience enhanced performance like never before.