887-064-523-201

Heilind Number:EDA887-064-523-201
Manufacturer:EDAC
Manufacturer Number:887-064-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows and 64 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees secure and efficient data transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation on your PCB. The straight mount orientation further simplifies the assembly process. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial environments. Upgrade your connectivity solutions with this essential component.