887-064-523-202

Heilind Number:EDA887-064-523-202
Manufacturer:EDAC
Manufacturer Number:887-064-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts offering a total of 64 positions, it ensures reliable power transmission at a rated amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precision in PCB connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless board-to-board connectivity.