887-064-523-203

Heilind Number:EDA887-064-523-203
Manufacturer:EDAC
Manufacturer Number:887-064-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-523-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-machined Copper Alloy contacts, it offers reliable conductivity for up to 64 positions. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Engineered to excel even in extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity game with this essential component for advanced electronics assembly.