887-064-523-204

Heilind Number:EDA887-064-523-204
Manufacturer:EDAC
Manufacturer Number:887-064-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-523-204

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission with an amperage rating of 3 A. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers robust construction for long-lasting use. With two rows and 64 positions, it allows for seamless board-to-board connections, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, this connector guarantees efficient operation in extreme conditions, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component for seamless and secure data transfer.