887-064-523-207

Heilind Number:EDA887-064-523-207
Manufacturer:EDAC
Manufacturer Number:887-064-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-523-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in extreme operating conditions. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. The 64 positions, spaced at a pitch of .156 inches, provide ample connectivity options for your application. Featuring a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Rest assured of performance in diverse environments, as this connector is rated for an operating temperature range of -40 to 105°C. Perfect for demanding industrial and electronic applications, it's a crucial component in ensuring seamless board-to-board connectivity. Upgrade your setup with this essential piece of hardware.