887-064-523-208

Heilind Number:EDA887-064-523-208
Manufacturer:EDAC
Manufacturer Number:887-064-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-523-208

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 64 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.