887-064-523-803

Heilind Number:EDA887-064-523-803
Manufacturer:EDAC
Manufacturer Number:887-064-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-523-803

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and conductivity. With a 3A amperage rating, it supports efficient power transmission. The 2-row design with 64 positions offers ample connectivity options, while the .156" pitch and .2" row spacing facilitate easy integration. Suitable for straight mounting orientation, it guarantees seamless installation. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in its quality to maintain secure and stable connections on your PCBs. Discover more about our range of connectors for reliable interboard communication.