887-064-523-804

Heilind Number:EDA887-064-523-804
Manufacturer:EDAC
Manufacturer Number:887-064-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-523-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for high-performance applications. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability in extreme conditions. Featuring two rows of 64 copper alloy contact positions, it offers seamless and efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Choose straight mount orientation for easy installation. Elevate your electronic projects with this essential component.