887-064-523-807

Heilind Number:EDA887-064-523-807
Manufacturer:EDAC
Manufacturer Number:887-064-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-523-807

Detailed Description

Enhance connectivity and reliability in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. Its dual-row configuration, with a total of 64 positions and a pitch of .156 in, allows for seamless integration into your PCB setup. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing long-lasting functionality. The straight mount orientation and row spacing of .2 in further enhance versatility during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of applications in various industries. Trust in its performance to streamline your board-to-board connections with ease and efficiency.