887-064-523-812

Heilind Number:EDA887-064-523-812
Manufacturer:EDAC
Manufacturer Number:887-064-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-523-812

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of copper alloy contacts, offering a total of 64 positions spaced at a pitch of .156 inches, this connector guarantees reliable and efficient data transmission. Its straight mount orientation allows for easy installation onto PCBs, while its operating temperature range of -40 to 105°C ensures seamless functionality even in extreme conditions. Upgrade your system with this essential component for seamless board-to-board connectivity.