887-064-524-201

Heilind Number:EDA887-064-524-201
Manufacturer:EDAC
Manufacturer Number:887-064-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-524-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for optimal performance in high-temperature environments. With a double row configuration and a total of 64 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity experience with this essential component.