887-064-524-202

Heilind Number:EDA887-064-524-202
Manufacturer:EDAC
Manufacturer Number:887-064-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-524-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme temperatures, this black connector features a 2-row configuration with 64 positions for seamless PCB connectivity. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and longevity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and dependable. Elevate your PCB connectivity with this essential component.