887-064-524-203

Heilind Number:EDA887-064-524-203
Manufacturer:EDAC
Manufacturer Number:887-064-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-524-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a double-row configuration and 64 positions, it offers ample connectivity options for your application. The black color and straight mount orientation add versatility to your design, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Upgrade your setup with this premium connector and experience enhanced reliability and performance.