887-064-524-212

Heilind Number:EDA887-064-524-212
Manufacturer:EDAC
Manufacturer Number:887-064-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Featuring two rows and 64 positions, it ensures secure and efficient PCB connectivity. The contact material is made of robust Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for straight mounting orientation, it operates flawlessly at temperatures ranging from -40 to 105 °C. Trust in this essential component for your connectivity needs.