887-064-524-803

Heilind Number:EDA887-064-524-803
Manufacturer:EDAC
Manufacturer Number:887-064-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-524-803

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it offers both durability and efficient conductivity. With two rows and 64 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications in various industries.