887-064-524-808

Heilind Number:EDA887-064-524-808
Manufacturer:EDAC
Manufacturer Number:887-064-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-524-808

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows and 64 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .156 in pitch and .2 in row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronics setup. Elevate your PCB connections with this essential component.