887-064-524-812

Heilind Number:EDA887-064-524-812
Manufacturer:EDAC
Manufacturer Number:887-064-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-524-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a sleek Black exterior and operates at an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity in high-temperature environments. With two rows and 64 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts and .156-inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. Engineered for versatility, this connector is ideal for a wide range of applications, with an operating temperature range of -40 to 105 °C. Trust in its quality and efficiency for seamless board-to-board connections in your projects.