887-064-540-201

Heilind Number:EDA887-064-540-201
Manufacturer:EDAC
Manufacturer Number:887-064-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and 64 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.