887-064-540-202

Heilind Number:EDA887-064-540-202
Manufacturer:EDAC
Manufacturer Number:887-064-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-540-202

Detailed Description

Elevate connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in the most demanding conditions. With a contact material of Copper Alloy, it guarantees efficient power transmission while the .156-inch pitch and .2-inch row spacing offer precise connections. Featuring two rows and 64 positions, it delivers optimal functionality for your PCB setups. Designed for seamless integration, its straight mount orientation makes installation a breeze. Rest assured of its durability with an operating temperature range of -40 to 105 °C. Trust in this essential component for your connectivity needs.