887-064-540-203

Heilind Number:EDA887-064-540-203
Manufacturer:EDAC
Manufacturer Number:887-064-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-540-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in high-temperature environments. With a sleek black finish, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. Featuring two rows of copper alloy contacts, it offers a total of 64 positions with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation on PCBs, making it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Trust in our product to deliver exceptional performance under extreme conditions.