887-064-540-204

Heilind Number:EDA887-064-540-204
Manufacturer:EDAC
Manufacturer Number:887-064-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-540-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 3 A amperage rating, making it ideal for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable and durable operation. Featuring two rows and 64 positions with a pitch of .156 inches, it offers efficient PCB-to-PCB connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in installation environments. Elevate your electronic connections with this essential component.