887-064-540-207

Heilind Number:EDA887-064-540-207
Manufacturer:EDAC
Manufacturer Number:887-064-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-540-207

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double row configuration and a total of 64 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Engineered for versatility, it can be mounted straight onto the board for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any high-temp setup. Upgrade your connectivity game with this essential component.