887-064-540-208

Heilind Number:EDA887-064-540-208
Manufacturer:EDAC
Manufacturer Number:887-064-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-540-208

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Its double-row configuration with 64 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, this connector supports straight mounting orientation and operates flawlessly within a wide temperature range from -40 to 105°C. Elevate your electronics assembly with this essential component.