887-064-540-803

Heilind Number:EDA887-064-540-803
Manufacturer:EDAC
Manufacturer Number:887-064-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-540-803

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your connectivity needs. Designed for high-temperature environments, this connector ensures optimal performance with a current rating of 3 A. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both protection and aesthetic appeal. Featuring two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides secure and efficient connections. With 64 positions, it offers ample space for your PCB requirements. The straight mount orientation makes installation easy and convenient. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance for your next project.