887-064-540-804

Heilind Number:EDA887-064-540-804
Manufacturer:EDAC
Manufacturer Number:887-064-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-540-804

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Engineered for optimal performance, this connector boasts a sleek black design and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. With a total of 64 positions, you can easily accommodate multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade to this essential component and experience superior connectivity in your projects.