887-064-540-807

Heilind Number:EDA887-064-540-807
Manufacturer:EDAC
Manufacturer Number:887-064-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-540-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black hue and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of precision-made copper alloy contacts and a pitch of .156 inches, it ensures seamless power transmission at 3 amperes. Featuring 64 positions and a straight mount orientation, it offers versatility in various PCB setups. Its wide operating temperature range of -40 to 105 °C guarantees reliability even in harsh environments. Upgrade your system with this top-quality connector, a must-have in any electronic assembly project.