887-064-541-202

Heilind Number:EDA887-064-541-202
Manufacturer:EDAC
Manufacturer Number:887-064-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-541-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 64 positions. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Trust in this connector for seamless board-to-board connections in your electronic applications.