887-064-541-203

Heilind Number:EDA887-064-541-203
Manufacturer:EDAC
Manufacturer Number:887-064-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-541-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector is not only durable but also compliant with safety standards. Featuring two rows of copper alloy contacts, it offers a total of 64 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring efficient and precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high temperature resistance is crucial. Its straight mount orientation makes installation simple and convenient. Trust in this connector for seamless board-to-board PCB connections in your projects.