887-064-541-207

Heilind Number:EDA887-064-541-207
Manufacturer:EDAC
Manufacturer Number:887-064-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-541-207

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed to withstand extreme operating conditions. With a durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, this connector ensures reliable performance even in harsh environments. Boasting a 2-row configuration and 64 positions, it offers ample connectivity for your applications. The black color and straight mount orientation make for easy integration, while a .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial and commercial setups. Upgrade your board-to-board connections with this essential component.