887-064-541-804

Heilind Number:EDA887-064-541-804
Manufacturer:EDAC
Manufacturer Number:887-064-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-541-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of 64 positions each, it offers ample connectivity for your circuitry. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring robust and dependable performance. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.