887-064-542-201

Heilind Number:EDA887-064-542-201
Manufacturer:EDAC
Manufacturer Number:887-064-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-201

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector in sleek black. Perfect for demanding applications, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers reliable connectivity for 64 positions. Designed for straight mounting orientation, it ensures secure and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronics assembly project. Upgrade your setup with this essential component.