887-064-542-202

Heilind Number:EDA887-064-542-202
Manufacturer:EDAC
Manufacturer Number:887-064-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity, while its 2-row design with 64 positions allows for versatile connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, and its straight mount orientation adds to its flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your board-to-board PCB connection needs. Upgrade your systems with this essential component and experience enhanced performance and reliability.