887-064-542-203

Heilind Number:EDA887-064-542-203
Manufacturer:EDAC
Manufacturer Number:887-064-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a high amperage of 3 A and two rows of copper alloy contacts, it offers seamless power transmission across its 64 positions. The .156-inch pitch and .2-inch row spacing enable easy integration into your setup, while the straight mount orientation ensures a secure fit. Elevate your board-to-board connections with this essential component, a must-have in any professional or DIY electronics project.