887-064-542-204

Heilind Number:EDA887-064-542-204
Manufacturer:EDAC
Manufacturer Number:887-064-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-204

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With 64 positions spread across 2 rows, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while a 3A amperage rating guarantees efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, making it a perfect choice for various applications. With an operating temperature range of -40 to 105°C, it's ideal for demanding environments. Elevate your PCB connectivity with this high-performance Card Edge Connector.