887-064-542-207

Heilind Number:EDA887-064-542-207
Manufacturer:EDAC
Manufacturer Number:887-064-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this black connector boasts a reliable amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material ensures durability and safety. With two rows and a total of 64 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for straight mounting, it accommodates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any electronic project. Explore our extensive range of connectors to find the perfect solution for your application.