887-064-542-208

Heilind Number:EDA887-064-542-208
Manufacturer:EDAC
Manufacturer Number:887-064-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-208

Detailed Description

Enhance connectivity in high-temperature environments with our sleek and durable Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 64 positions, it offers ample connectivity options for seamless integration. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, this connector guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Trust in this essential component for your connectivity needs.