887-064-542-212

Heilind Number:EDA887-064-542-212
Manufacturer:EDAC
Manufacturer Number:887-064-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 64 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality for your board-to-board PCB connections.