887-064-542-803

Heilind Number:EDA887-064-542-803
Manufacturer:EDAC
Manufacturer Number:887-064-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a 3A amperage rating, it offers safe and efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide seamless connectivity for up to 64 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Elevate your PCB assembly process with this essential component.