887-064-542-804

Heilind Number:EDA887-064-542-804
Manufacturer:EDAC
Manufacturer Number:887-064-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-804

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance at temperatures ranging from -40 to 105 °C. With two rows and 64 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Designed for straight mount orientation, it's ideal for board-to-board applications, making it a crucial component in various electronic setups.