887-064-542-807

Heilind Number:EDA887-064-542-807
Manufacturer:EDAC
Manufacturer Number:887-064-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-807

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for peak performance in even the most demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide for superior durability and heat resistance. With two rows of 64 copper alloy contacts, it guarantees secure and reliable connectivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation on PCBs, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring top-notch performance. Upgrade your connections now and experience seamless operation like never before.